Part Details for PCMP372FL6105 by PILKOR Electronics Co Ltd
Overview of PCMP372FL6105 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMP372FL6105
PCMP372FL6105 CAD Models
PCMP372FL6105 Part Data Attributes
|
PCMP372FL6105
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMP372FL6105
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PCMP372 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCMP372FL6105
This table gives cross-reference parts and alternative options found for PCMP372FL6105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMP372FL6105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MPS105K | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP372FL6105 vs 450MPS105K |
ECWF2W105X13 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | PCMP372FL6105 vs ECWF2W105X13 |
PCMP372JR6105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP372FL6105 vs PCMP372JR6105 |
450MPB105K77 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP372FL6105 vs 450MPB105K77 |
PCMP472JL2105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP372FL6105 vs PCMP472JL2105 |
PCMP372FR4105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PCMP372FL6105 vs PCMP372FR4105 |
PCMP372FL4105 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | World Products Inc | PCMP372FL6105 vs PCMP372FL4105 |
ECWF2W105X11 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | PCMP372FL6105 vs ECWF2W105X11 |
ECWF2W105X12 | Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | PCMP372FL6105 vs ECWF2W105X12 |
450MPH105K77 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PCMP372FL6105 vs 450MPH105K77 |