Part Details for ECWHA3C302HB by Panasonic Electronic Components
Results Overview of ECWHA3C302HB by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECWHA3C302HB Information
ECWHA3C302HB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECWHA3C302HB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49W2998
|
Newark | Ecwh, radial Lead, metallized Pp Film Rohs Compliant: Yes |Panasonic ECWHA3C302HB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
|
DISTI #
ECWHA3C302HB
|
TME | Capacitor: polypropylene, ECWH, 0.003uF, 1.6kVDC, 17.8x5.5x13.2mm Min Qty: 1000 | 0 |
|
$0.1870 | RFQ |
US Tariff Estimator: ECWHA3C302HB by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECWHA3C302HB
ECWHA3C302HB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECWHA3C302HB Part Data Attributes
|
|
ECWHA3C302HB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWHA3C302HB
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.003uF, Through Hole Mount, 7022, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.003 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 13.2 Mm | |
| JESD-609 Code | e3 | |
| Length | 17.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 3% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 3% | |
| Rated (DC) Voltage (URdc) | 1600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 5.5 Mm |
Alternate Parts for ECWHA3C302HB
This table gives cross-reference parts and alternative options found for ECWHA3C302HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWHA3C302HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECWHA3C302H4 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.003uF, 7022 | ECWHA3C302HB vs ECWHA3C302H4 |
| ECWHA3C302HQ4 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polypropylene, 1600V, 3% +Tol, 3% -Tol, 0.003uF, 7022, | ECWHA3C302HB vs ECWHA3C302HQ4 |