Part Details for ECWS43155Z95 by Panasonic Electronic Components
Results Overview of ECWS43155Z95 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECWS43155Z95 Information
ECWS43155Z95 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ECWS43155Z95 by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECWS43155Z95
ECWS43155Z95 Part Data Attributes
|
|
ECWS43155Z95
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWS43155Z95
Panasonic Electronic Components
Film Capacitor, Polyester, 1.5uF
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Capacitance | 1.5 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Style | Radial | |
| Rated (AC) Voltage (URac) | 430 V |