Part Details for ED15RWG by Supertex Inc
Overview of ED15RWG by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for ED15RWG
ED15RWG CAD Models
ED15RWG Part Data Attributes:
|
ED15RWG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
ED15RWG
Supertex Inc
Manchester Encoder/Decoder, CMOS, PDSO28, PLASTIC, SO-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ED15RWG
This table gives cross-reference parts and alternative options found for ED15RWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ED15RWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD1-15531B-2 | Manchester Encoder/Decoder, CMOS, CDIP40, | Harris Semiconductor | ED15RWG vs HD1-15531B-2 |
PQ8023A | Manchester Encoder/Decoder, CMOS, PDIP20, | LSI Corporation | ED15RWG vs PQ8023A |
3D7523-5 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | ED15RWG vs 3D7523-5 |
HS-15530RH | DATACOM, MANCHESTER ENCODER/DECODER, CDIP24 | Intersil Corporation | ED15RWG vs HS-15530RH |
HD1-15531B/883 | Manchester Encoder/Decoder, CDIP40, | Rochester Electronics LLC | ED15RWG vs HD1-15531B/883 |
HD9P6409-9Z | CMOS Manchester Encoder-Decoder, SOICW, /Tube | Renesas Electronics Corporation | ED15RWG vs HD9P6409-9Z |
3D7503G-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | ED15RWG vs 3D7503G-10 |
3D7503G-40 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, GULLWING, DIP-14 | Data Delay Devices Inc | ED15RWG vs 3D7503G-40 |
3D7503D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | ED15RWG vs 3D7503D-5 |
HD4-15531-9 | Manchester Encoder/Decoder, CMOS, CQCC44, | Harris Semiconductor | ED15RWG vs HD4-15531-9 |