Datasheets
EDD2504AKTA-6B-E by: Elpida Memory Inc

DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66

Part Details for EDD2504AKTA-6B-E by Elpida Memory Inc

Overview of EDD2504AKTA-6B-E by Elpida Memory Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for EDD2504AKTA-6B-E

EDD2504AKTA-6B-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EDD2504AKTA-6B-E Part Data Attributes

EDD2504AKTA-6B-E Elpida Memory Inc
Buy Now Datasheet
Compare Parts:
EDD2504AKTA-6B-E Elpida Memory Inc DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ELPIDA MEMORY INC
Part Package Code TSOP2
Package Description TSSOP, TSSOP66,.46
Pin Count 66
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FOUR BANK PAGE BURST
Access Time-Max 0.7 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 167 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PDSO-G66
JESD-609 Code e6
Length 22.22 mm
Memory Density 268435456 bit
Memory IC Type DDR1 DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 66
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP66,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.2 mm
Self Refresh YES
Sequential Burst Length 2,4,8
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for EDD2504AKTA-6B-E

This table gives cross-reference parts and alternative options found for EDD2504AKTA-6B-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDD2504AKTA-6B-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT46V64M4TG-6TL:C DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-6TL:C
MT46V64M4TG-6T DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-6T
EDD2504AKTA-6B DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, PLASTIC, TSOP2-66 Elpida Memory Inc EDD2504AKTA-6B-E vs EDD2504AKTA-6B
MT46V64M4P-6T:C DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4P-6T:C
MT46V64M4P-6TL:C DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4P-6TL:C
MT46V64M4TG-6RL DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-6RL
MT46V64M4P-6TL DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4P-6TL
MT46V64M4TG-6T:C DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-6T:C
MT46V64M4TG-6RH DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-6RH
MT46V64M4TG-6TH DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-6TH
Part Number Description Manufacturer Compare
MT46V64M4TG-6RL DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-6RL
MT46V64M4TG-75ES:C DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4TG-75ES:C
V58C2256404SHUI4I DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc EDD2504AKTA-6B-E vs V58C2256404SHUI4I
MT46V64M4P-6TLAT:K DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4P-6TLAT:K
V58C2256404SAT-5B DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc EDD2504AKTA-6B-E vs V58C2256404SAT-5B
MT46V64M4P-5B:C DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc EDD2504AKTA-6B-E vs MT46V64M4P-5B:C
V58C2256404SHUN5E DDR DRAM, 64MX4, CMOS, PDSO66, 0.400 INCH, GREEN, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc EDD2504AKTA-6B-E vs V58C2256404SHUN5E
V58C2256404SCLE5I DDR DRAM, 64MX4, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC TSOP2-66 ProMOS Technologies Inc EDD2504AKTA-6B-E vs V58C2256404SCLE5I
K4H560438E-UCB00 DDR DRAM, 64MX4, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 Samsung Semiconductor EDD2504AKTA-6B-E vs K4H560438E-UCB00
V58C2256404SAT-6 DDR DRAM, 64MX4, 0.7ns, CMOS, PDSO66, 0.400 X 0.875 INCH, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc EDD2504AKTA-6B-E vs V58C2256404SAT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDD2504AKTA-6B-E by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDD2504AKTA-6B-E by Elpida Memory Inc

  • Please alert me when EDD2504AKTA-6B-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EDD2504AKTA-6B-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDD2504AKTA-6B-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EDD2504AKTA-6B-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDD2504AKTA-6B-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDD2504AKTA-6B-E by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: