Part Details for EDI7F82048C200BSC by Electronic Designs Inc
Overview of EDI7F82048C200BSC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI7F82048C200BSC
EDI7F82048C200BSC CAD Models
EDI7F82048C200BSC Part Data Attributes
|
EDI7F82048C200BSC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7F82048C200BSC
Electronic Designs Inc
Flash Module, 2MX8, 200ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | DATA RETENTION = 10 YEAR | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XSMA-T36 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for EDI7F82048C200BSC
This table gives cross-reference parts and alternative options found for EDI7F82048C200BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F82048C200BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7F82048C120BSC | Flash Module, 2MX8, 120ns, | Electronic Designs Inc | EDI7F82048C200BSC vs EDI7F82048C120BSC |