Part Details for EDI7P002FEA0500M10 by Microsemi Corporation
Overview of EDI7P002FEA0500M10 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EDI7P002FEA0500M10
EDI7P002FEA0500M10 CAD Models
EDI7P002FEA0500M10 Part Data Attributes
|
EDI7P002FEA0500M10
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI7P002FEA0500M10
Microsemi Corporation
Flash Card, 1MX16, 100ns, PC CARD-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XXMA-X68 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI7P002FEA0500M10
This table gives cross-reference parts and alternative options found for EDI7P002FEA0500M10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P002FEA0500M10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P002FEA0200C10 | Flash Card, 1MX16, 100ns, PC CARD-68 | Microsemi Corporation | EDI7P002FEA0500M10 vs EDI7P002FEA0200C10 |
EDI7P002FEA0300C10 | Flash Card, 1MX16, 100ns, PC CARD-68 | Microsemi Corporation | EDI7P002FEA0500M10 vs EDI7P002FEA0300C10 |
EDI7P002FEA0300M10 | Flash Card, 1MX16, 100ns, PC CARD-68 | Microsemi Corporation | EDI7P002FEA0500M10 vs EDI7P002FEA0300M10 |
EDI7P002FEA0500C10 | Flash Card, 1MX16, 100ns, PC CARD-68 | Microsemi Corporation | EDI7P002FEA0500M10 vs EDI7P002FEA0500C10 |
EDI7P002FEA0200M10 | Flash Card, 1MX16, 100ns, PC CARD-68 | Microsemi Corporation | EDI7P002FEA0500M10 vs EDI7P002FEA0200M10 |