EDI7P009FLC0202I15
Description: Flash Card, 9MX8, 150ns, PC CARD-68

Overview of EDI7P009FLC0202I15 by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EDI7P009FLC0202I15 by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI7P009FLC0202I15 by Electronic Designs Inc

EDI7P009FLC0202I15
Electronic Designs Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Package Description
PC CARD-68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
X-XXMA-X68
Memory Density
75497472 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
9437184 words
Number of Words Code
9000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
9MX8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. EDI7P009FLC0202I15
    Electronic Designs Inc
    Flash Card, 9MX8, 150ns, PC CARD-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI7P009FLC0202I15 by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI7P009FLC0202I15 by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI7P009FLC0202I15 would you like to use for your alert(s)?
  • Please alert me when EDI7P009FLC0202I15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI7P009FLC0202I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI7P009FLC0202I15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI7P009FLC0202I15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI7P009FLC0202I15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI7P009FLC0202I15 by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: