Part Details for EDI84256LPS55L32B by Electronic Designs Inc
Overview of EDI84256LPS55L32B by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EDI84256LPS55L32B
EDI84256LPS55L32B CAD Models
EDI84256LPS55L32B Part Data Attributes
|
EDI84256LPS55L32B
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI84256LPS55L32B
Electronic Designs Inc
Standard SRAM, 256KX4, 55ns, CMOS, CQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for EDI84256LPS55L32B
This table gives cross-reference parts and alternative options found for EDI84256LPS55L32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI84256LPS55L32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM4256WL-55 | Standard SRAM, 256KX4, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | EDI84256LPS55L32B vs MSM4256WL-55 |
MSM4256W-55 | Standard SRAM, 256KX4, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | EDI84256LPS55L32B vs MSM4256W-55 |
EDI84256CS55L32B | Standard SRAM, 256KX4, 55ns, CMOS, CQCC32, | Electronic Designs Inc | EDI84256LPS55L32B vs EDI84256CS55L32B |
MSM4256WM-55 | Standard SRAM, 256KX4, 55ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | EDI84256LPS55L32B vs MSM4256WM-55 |