Part Details for EDI8810L55LB by Electronic Designs Inc
Overview of EDI8810L55LB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8810L55LB
EDI8810L55LB CAD Models
EDI8810L55LB Part Data Attributes
|
EDI8810L55LB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8810L55LB
Electronic Designs Inc
Standard SRAM, 8KX8, 55ns, CMOS, CQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for EDI8810L55LB
This table gives cross-reference parts and alternative options found for EDI8810L55LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8810L55LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | EDI8810L55LB vs 5962-3829409MYX |
5962-8552505YX | Standard SRAM, 8KX8, 55ns, CMOS | Integrated Device Technology Inc | EDI8810L55LB vs 5962-8552505YX |
HM4-65764N-2 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, | Temic Semiconductors | EDI8810L55LB vs HM4-65764N-2 |
HM4-65764N-9 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | EDI8810L55LB vs HM4-65764N-9 |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | EDI8810L55LB vs 5962-3829409MYA |
HM4-65764N-6 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32 | Matra MHS | EDI8810L55LB vs HM4-65764N-6 |
5962-3829408MYC | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | EDI8810L55LB vs 5962-3829408MYC |
5962-8552505YX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | EDI8810L55LB vs 5962-8552505YX |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | EDI8810L55LB vs 5962-3829409MYA |
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Motorola Semiconductor Products | EDI8810L55LB vs 5962-3829409MYX |