Part Details for EDI88130CS55CC by Electronic Designs Inc
Overview of EDI88130CS55CC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS55CC
EDI88130CS55CC CAD Models
EDI88130CS55CC Part Data Attributes
|
EDI88130CS55CC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS55CC
Electronic Designs Inc
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | BATTERY BACKUP OPERATION | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI88130CS55CC
This table gives cross-reference parts and alternative options found for EDI88130CS55CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS55CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1008CW-55E/883C | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | EDI88130CS55CC vs MT5C1008CW-55E/883C |
P4C1024L-55CWI | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | EDI88130CS55CC vs P4C1024L-55CWI |
FT61024L-55C6MB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | EDI88130CS55CC vs FT61024L-55C6MB |
5962-8959817MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | White Microelectronics | EDI88130CS55CC vs 5962-8959817MXX |
EDI88130CS55CC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI88130CS55CC vs EDI88130CS55CC |
5962-8959834MXA | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88130CS55CC vs 5962-8959834MXA |
MSM8128SM-55 | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | EDI88130CS55CC vs MSM8128SM-55 |
P4C1024-55DWM | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Pyramid Semiconductor Corporation | EDI88130CS55CC vs P4C1024-55DWM |
DPS128M8AN-55B | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | Twilight Technology Inc | EDI88130CS55CC vs DPS128M8AN-55B |
5962-8959834MXA | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | EDI88130CS55CC vs 5962-8959834MXA |