Part Details for MT5C1008CW-55E/883C by Micross Components
Overview of MT5C1008CW-55E/883C by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MT5C1008CW-55E/883C
MT5C1008CW-55E/883C CAD Models
MT5C1008CW-55E/883C Part Data Attributes
|
MT5C1008CW-55E/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C1008CW-55E/883C
Micross Components
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.3434 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MT5C1008CW-55E/883C
This table gives cross-reference parts and alternative options found for MT5C1008CW-55E/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008CW-55E/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130LPS55CB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | MT5C1008CW-55E/883C vs EDI88130LPS55CB |
5962-8959834MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | White Microelectronics | MT5C1008CW-55E/883C vs 5962-8959834MXX |
MSM8128S-55 | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | MT5C1008CW-55E/883C vs MSM8128S-55 |
EDI88130LPS55CM | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | Electronic Designs Inc | MT5C1008CW-55E/883C vs EDI88130LPS55CM |
5962-8959817MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Paradigm Technology Inc | MT5C1008CW-55E/883C vs 5962-8959817MXX |
EDI88130CS55CB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MT5C1008CW-55E/883C vs EDI88130CS55CB |
EDI88130LPS55CM | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | MT5C1008CW-55E/883C vs EDI88130LPS55CM |
5962-8959834MXX | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Cypress Semiconductor | MT5C1008CW-55E/883C vs 5962-8959834MXX |
P4C1024L-55CWILF | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, LEAD FREE, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | MT5C1008CW-55E/883C vs P4C1024L-55CWILF |
5962-8959817MXA | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32 | Cypress Semiconductor | MT5C1008CW-55E/883C vs 5962-8959817MXA |