Part Details for EDI88130CS55CM by White Microelectronics
Overview of EDI88130CS55CM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS55CM
EDI88130CS55CM CAD Models
EDI88130CS55CM Part Data Attributes
|
EDI88130CS55CM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS55CM
White Microelectronics
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI88130CS55CM
This table gives cross-reference parts and alternative options found for EDI88130CS55CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS55CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130CS55CB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI88130CS55CM vs EDI88130CS55CB |
5962-8959817MXA | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88130CS55CM vs 5962-8959817MXA |
EDI88130CS55CC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | EDI88130CS55CM vs EDI88130CS55CC |
5962-8959834MXC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | EDI88130CS55CM vs 5962-8959834MXC |
MT5C1008CW-55E/XT | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | EDI88130CS55CM vs MT5C1008CW-55E/XT |
5962-8959834MXA | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | EDI88130CS55CM vs 5962-8959834MXA |
EDI88130LPS55CB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | EDI88130CS55CM vs EDI88130LPS55CB |
FT61024-55C6M | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | EDI88130CS55CM vs FT61024-55C6M |
P4C1024L-55CWC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | EDI88130CS55CM vs P4C1024L-55CWC |
EDI88130CS55CI | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88130CS55CM vs EDI88130CS55CI |