Part Details for 5962-8959834MXC by Micross Components
Overview of 5962-8959834MXC by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8959834MXC
5962-8959834MXC CAD Models
5962-8959834MXC Part Data Attributes:
|
5962-8959834MXC
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8959834MXC
Micross Components
Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.34 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8959834MXC
This table gives cross-reference parts and alternative options found for 5962-8959834MXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959834MXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS128M8AN-55B | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 | Twilight Technology Inc | 5962-8959834MXC vs DPS128M8AN-55B |
5962-8959834MXA | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-8959834MXC vs 5962-8959834MXA |
P4C1024-55C6MB | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | 5962-8959834MXC vs P4C1024-55C6MB |
FT61024-55C6M | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | 5962-8959834MXC vs FT61024-55C6M |
P4C1024L-55CWCLF | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, LEAD FREE, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | 5962-8959834MXC vs P4C1024L-55CWCLF |
EDI88130CS55CI | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-8959834MXC vs EDI88130CS55CI |
EDI88130CS55CM | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | 5962-8959834MXC vs EDI88130CS55CM |
EDI88130CS55CC | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-8959834MXC vs EDI88130CS55CC |
EDI88130CS55CI | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | 5962-8959834MXC vs EDI88130CS55CI |
P4C1024-55DWM | Standard SRAM, 128KX8, 55ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Pyramid Semiconductor Corporation | 5962-8959834MXC vs P4C1024-55DWM |