Part Details for EDI88130LPS55NI by Microsemi Corporation
Overview of EDI88130LPS55NI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130LPS55NI
EDI88130LPS55NI CAD Models
EDI88130LPS55NI Part Data Attributes
|
EDI88130LPS55NI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI88130LPS55NI
Microsemi Corporation
Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOJ | |
Package Description | CERAMIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | BATTERY BACKUP OPERATION | |
I/O Type | COMMON | |
JESD-30 Code | R-CDSO-J32 | |
Length | 21.082 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.05 mm |
Alternate Parts for EDI88130LPS55NI
This table gives cross-reference parts and alternative options found for EDI88130LPS55NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS55NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130CS55NB | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88130LPS55NI vs EDI88130CS55NB |
EDI88130CS55NM | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88130LPS55NI vs EDI88130CS55NM |
EDI88130CS55NI | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88130LPS55NI vs EDI88130CS55NI |
EDI88130LPS55NC | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88130LPS55NI vs EDI88130LPS55NC |
EDI88130CS55NC | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88130LPS55NI vs EDI88130CS55NC |
EDI88130LPS55NB | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88130LPS55NI vs EDI88130LPS55NB |
5962-8959817MYX | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Minco Technology Labs LLC | EDI88130LPS55NI vs 5962-8959817MYX |
EDI88130LPS55NM | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | EDI88130LPS55NI vs EDI88130LPS55NM |