Part Details for EDI8F82048C70BFI by Electronic Designs Inc
Overview of EDI8F82048C70BFI by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for EDI8F82048C70BFI
EDI8F82048C70BFI CAD Models
EDI8F82048C70BFI Part Data Attributes
|
EDI8F82048C70BFI
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8F82048C70BFI
Electronic Designs Inc
SRAM Module, 2MX8, 70ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XSMA-L36 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | L BEND | |
Terminal Position | SINGLE |
Alternate Parts for EDI8F82048C70BFI
This table gives cross-reference parts and alternative options found for EDI8F82048C70BFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8F82048C70BFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8F82049LP70BSI | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | White Electronic Designs Corp | EDI8F82048C70BFI vs EDI8F82049LP70BSI |
CYM1481PF-120C | SRAM Module, 2MX8, 120ns, CMOS | Cypress Semiconductor | EDI8F82048C70BFI vs CYM1481PF-120C |
DPS2MS8MU-85 | SRAM Module, 2MX8, 85ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | EDI8F82048C70BFI vs DPS2MS8MU-85 |
DPS2MS8MU-15 | SRAM Module, 2MX8, 150ns, CMOS, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | EDI8F82048C70BFI vs DPS2MS8MU-15 |
MS82000RKX-12 | SRAM Module, 2MX8, 120ns, CMOS | Mosaic Semiconductor Inc | EDI8F82048C70BFI vs MS82000RKX-12 |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | Twilight Technology Inc | EDI8F82048C70BFI vs DPS2MS8MU-12C |
CYM1481ALPS-70C | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | Cypress Semiconductor | EDI8F82048C70BFI vs CYM1481ALPS-70C |
DPS2MS8MU-12C | SRAM Module, 2MX8, 120ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | EDI8F82048C70BFI vs DPS2MS8MU-12C |
SYS82000RKXD-10 | SRAM Module, 2MX8, 100ns, CMOS, PSMA36, PLASTIC, SIP-36 | Mosaic Semiconductor Inc | EDI8F82048C70BFI vs SYS82000RKXD-10 |
MS82000RKXI-10 | SRAM Module, 2MX8, 100ns, CMOS | APTA Group Inc | EDI8F82048C70BFI vs MS82000RKXI-10 |