Part Details for EDZV7.5B by ROHM Semiconductor
Overview of EDZV7.5B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDZV7.5B
EDZV7.5B CAD Models
EDZV7.5B Part Data Attributes
|
EDZV7.5B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZV7.5B
ROHM Semiconductor
Zener Diode, 7.5V V(Z), 2.15%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
Alternate Parts for EDZV7.5B
This table gives cross-reference parts and alternative options found for EDZV7.5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZV7.5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZTE617.5B | Zener Diode, 7.44V V(Z), 2.1%, 0.15W, | ROHM Semiconductor | EDZV7.5B vs EDZTE617.5B |
EDZVFHT2R7.5B | Zener Diode, 7.5V V(Z), 1.3%, 0.15W, | ROHM Semiconductor | EDZV7.5B vs EDZVFHT2R7.5B |
EDZV7.5BT2R | Zener Diode, | ROHM Semiconductor | EDZV7.5B vs EDZV7.5BT2R |
EDZVT2R7.5B | Zener Diode, 7.5V V(Z), 1.3%, 0.15W, | ROHM Semiconductor | EDZV7.5B vs EDZVT2R7.5B |