-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 1.2%, 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4544
|
Newark | Zener Diode, Aec-Q101, 0.15W, Sod-523, Zener Voltage Vz Typ:24V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Edzvfh Series, Automotive Rohs Compliant: Yes |Rohm EDZVFHT2R24B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 / $0.3210 | Buy Now |
DISTI #
EDZVFHT2R24BCT-ND
|
DigiKey | DIODE ZENER 24V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5657 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
EDZVFHT2R24B
|
Avnet Americas | Zener Diode 24V 5mA 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: EDZVFHT2R24B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0327 / $0.0389 | Buy Now |
DISTI #
755-EDZVFHT2R24B
|
Mouser Electronics | Zener Diodes 23.72-24.78V 5mA SOD-523, EMD2 RoHS: Compliant | 15686 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0351 | Buy Now |
|
Quest Components | 6400 |
|
$0.0600 / $0.2000 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 8000 |
|
$0.0200 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVFHT2R24B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVFHT2R24B
ROHM Semiconductor
Zener Diode, 24V V(Z), 1.2%, 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZVFHT2R24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVFHT2R24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZ22B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFHT2R24B vs EDZ22B |
EDZ20B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVFHT2R24B vs EDZ20B |
EDZ24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHT2R24B vs EDZ24B |
EDZVFH20B | Zener Diode, | ROHM Semiconductor | EDZVFHT2R24B vs EDZVFH20B |
KDZ20EV-Y | Zener Diode, 19.96V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVFHT2R24B vs KDZ20EV-Y |
EDZV22BT2R | Zener Diode, | ROHM Semiconductor | EDZVFHT2R24B vs EDZV22BT2R |
EDZV24BT2R | Zener Diode, | ROHM Semiconductor | EDZVFHT2R24B vs EDZV24BT2R |
EDZV20B | Zener Diode, 20V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHT2R24B vs EDZV20B |
EDZFH24B | Zener Diode, 24V V(Z), 2.19%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVFHT2R24B vs EDZFH24B |
EDZVFH22B | Zener Diode, | ROHM Semiconductor | EDZVFHT2R24B vs EDZVFH22B |