Part Details for EE-SX1025 by OMRON Electronic Components LLC
Overview of EE-SX1025 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EE-SX1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3186
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:2.8Mm, Aperture Width:0.5Mm, Forward Current If:50Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V Rohs Compliant: Yes |Omron Electronic Components EE-SX1025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$1.9400 / $3.4100 | Buy Now |
DISTI #
OR598-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6813 / $3.7400 | Buy Now |
DISTI #
70175555
|
RS | Sensor, PhotomicroSensor, TRANSMISSIVE, NON-AMPLIFIED, PHOTOTRANSISTOR | Omron Electronic Components EE-SX1025 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 | RFQ |
|
Onlinecomponents.com | Photointerrupter Transmissive 2.8mm Photologic, Open Collector 4-Pin RoHS: Compliant |
1200 On Order |
|
$1.5500 / $1.8300 | Buy Now |
DISTI #
OESEE-SX1025
|
Interstate Connecting Components | OPTO SENSOR SLOT TYPE 2.8MM | 11 |
|
$1.6056 / $2.0552 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 2.8mm Photologic, Open Collector 4-Pin RoHS: Compliant |
1200 On Order |
|
$1.5500 / $1.8300 | Buy Now |