-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-EE-SX1046
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR RoHS: Compliant | 1433 |
|
$2.3600 / $5.7800 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | 3 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | 4 |
|
$4.4250 / $5.3100 | Buy Now |
DISTI #
EE-SX1046
|
TTI | Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1280 In Stock |
|
$2.0300 / $3.3800 | Buy Now |
|
Ameya Holding Limited | Sensor: photoelectric, through-beam (with slot), Slot width: 3mm | 125 |
|
RFQ | |
DISTI #
000000000000044484
|
Sager | Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR Min Qty: 1 | 24202 |
|
$2.3600 / $2.8400 | Buy Now |
|
Neutron USA | Photomicrosensor, Transm, Phototransistor Output, Light C 14mA If 20mA Vce 5V, Dark C 200nA Vce 10V 0Lux, R/F t: 4µs, LED 940nm, Apt 0.5mm, d 3mm, PCB Mt | 50 |
|
$35.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX1046
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1046
OMRON Corporation
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Omron Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for EE-SX1046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE-SX1046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KU109-22 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width | Stanley Electric Co | EE-SX1046 vs KU109-22 |