EE-SX1081
Description: Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT PACKAGE-4

Overview of EE-SX1081 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EP610DI-30 Rochester Electronics LLC UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24
EP610DM-35 Rochester Electronics LLC UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
EP610DC-25 Rochester Electronics LLC UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24

Price & Stock for EE-SX1081 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653-EE-SX1081
Mouser Electronics Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR RoHS: Compliant 5889
  • 1 $2.3300
  • 10 $2.0300
  • 25 $1.9100
  • 50 $1.9000
  • 200 $1.6300
  • 600 $1.5100
  • 1,000 $1.4800
  • 2,600 $1.4300
$1.4300 / $2.3300 Buy Now
Quest Components 5 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT 160
  • 1 $3.1920
  • 39 $1.7556
  • 86 $1.5960
$1.5960 / $3.1920 Buy Now
DISTI # EE-SX1081
TTI Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 3756
In Stock
  • 3 $1.7500
  • 10 $1.6200
  • 25 $1.5000
  • 50 $1.4700
  • 200 $1.4400
  • 400 $1.4100
  • 600 $1.3800
$1.3800 / $1.7500 Buy Now
NexGen Digital   398
RFQ
DISTI # 000000000000230881
Sager Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR Min Qty: 1 0
  • 1 $1.8700
  • 89 $1.8100
  • 223 $1.7000
  • 447 $1.6500
  • 893 $1.6000
  • 1,787 $1.5500
$1.5500 / $1.8700 Buy Now
DISTI # C1S541201438604
Chip1Stop Photointerrupters RoHS: Compliant 55
  • 1 $1.8800
$1.8800 Buy Now
DISTI # C1S541200193953
Chip1Stop Photointerrupter Transmissive 5mm Phototransistor 4-Pin RoHS: Compliant Container: Bulk 55
  • 1 $2.2000
  • 10 $1.6500
  • 50 $1.3900
$1.3900 / $2.2000 Buy Now
DISTI # C1S541204552358
Chip1Stop Photointerrupters RoHS: Compliant 48
  • 48 $1.5140
$1.5140 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 200
  • 1 $5.6330
  • 10 $1.3630
  • 50 $0.9020
  • 100 $0.8440
  • 300 $0.8060
  • 500 $0.7980
$0.7980 / $5.6330 Buy Now
Win Source Electronics SENSOR OPT SLOT PHOTOTRAN PCB MT / Photomicrosensor (Transmissive) 20000
  • 20 $2.5440
  • 48 $2.0870
  • 75 $2.0220
  • 103 $1.9570
  • 133 $1.8920
  • 177 $1.6960
$1.6960 / $2.5440 Buy Now

CAD Models for EE-SX1081 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EE-SX1081 by OMRON Corporation

EE-SX1081
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Omron Electronics
Additional Feature
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
200 nA
Forward Current-Max
0.05 A
Gap Size
5 mm
Number of Functions
1
On-state Collector Current-Nom
0.5 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom
5 mm
Want to compare parts?
  1. EE-SX1081
    OMRON Corporation
    Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, ROHS COMPLIANT PACKAGE-4
    VS

Alternate Parts for EE-SX1081

This table gives cross-reference parts and alternative options found for EE-SX1081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EE-SX1081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-804 Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width Honeywell Sensing and Control EE-SX1081 vs S-804
ISTS105 Transistor Output Slotted Switch Isocom Components EE-SX1081 vs ISTS105
GP1L53VJ000F Darlington Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 Sharp Corp EE-SX1081 vs GP1L53VJ000F
OPB871N55 Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology EE-SX1081 vs OPB871N55
OPB847 Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 TT Electronics OPTEK Technology EE-SX1081 vs OPB847
ISTS100 Transistor Output Slotted Switch, 1-Channel Isocom LTD EE-SX1081 vs ISTS100
OPB818 Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology EE-SX1081 vs OPB818
H22A5 Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width Isocom Components EE-SX1081 vs H22A5
OPB847 Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 TT Electronics Resistors EE-SX1081 vs OPB847
H22A5 Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, QT Optoelectronics EE-SX1081 vs H22A5

Related Parts for EE-SX1081

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EE-SX1081 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EE-SX1081 by OMRON Corporation

Select Manufacturer
Which Manufacturer of EE-SX1081 would you like to use for your alert(s)?
  • Please alert me when EE-SX1081 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EE-SX1081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EE-SX1081 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EE-SX1081 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EE-SX1081.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EE-SX1081 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: