-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 2-Channel, 2mm Slot Width, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX1131
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1131
OMRON Corporation
Transistor Output Slotted Switch, 2-Channel, 2mm Slot Width, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Number of Functions | 2 | |
On-state Collector Current-Nom | 0.15 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 2 mm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |