-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4378
|
Newark | Transmissive Photosensor, 4Mm, Smd, Sensor Output:Phototransistor, Sensor Mounting:Smd, Gap Width:4Mm, Aperture Width:0.5Mm, Forward Current If:30Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V, Product Range:-, Automotive Rohs Compliant: Yes |Omron EE-SX1340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$1.3600 / $2.3800 | Buy Now |
DISTI #
EESX1340
|
Avnet Americas | Photo Sensor Transmissive Infrared Open Collector Solder 6-Pin SMD T/R - Tape and Reel (Alt: EESX1340) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 / $0.9735 | Buy Now |
DISTI #
653-EE-SX1340
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Transmiss Surf Mnt 4mm Phototrans 50mW RoHS: Compliant | 2045 |
|
$0.9190 / $2.2900 | Buy Now |
DISTI #
EE-SX1340
|
TTI | Optical Switches, Transmissive, Phototransistor Output Transmiss Surf Mnt 4mm Phototrans 50mW RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$0.6100 / $0.8200 | Buy Now |
DISTI #
EESX1340
|
Avnet Americas | Photo Sensor Transmissive Infrared Open Collector Solder 6-Pin SMD T/R - Tape and Reel (Alt: EESX1340) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 / $0.9735 | Buy Now |
DISTI #
EESX1340
|
Avnet Americas | Photo Sensor Transmissive Infrared Open Collector Solder 6-Pin SMD T/R - Tape and Reel (Alt: EESX1340) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 / $0.9735 | Buy Now |
DISTI #
000000000005714497
|
Sager | Optical Switches, Transmissive, Phototransistor Output Transmiss Surf Mnt 4mm Phototrans 50mW Min Qty: 1000 | 0 |
|
$0.6417 / $0.9544 | Buy Now |
DISTI #
EE-SX1340
|
Avnet Asia | Photo Sensor Transmissive Infrared Open Collector Solder 6-Pin SMD T/R (Alt: EE-SX1340) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
2766203
|
element14 Asia-Pacific | TRANSMISSIVE PHOTOSENSOR, 4MM, SMD RoHS: Compliant Min Qty: 1 Container: Each | 746 |
|
$1.1982 / $2.4037 | Buy Now |
DISTI #
2766203
|
Farnell | TRANSMISSIVE PHOTOSENSOR, 4MM, SMD RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 746 |
|
$1.1412 / $2.5902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EE-SX1340
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX1340
OMRON Corporation
Transistor Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Coll-Emtr Bkdn Voltage-Min | 12 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.03 A | |
Gap Size | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | BJT | |
Packing Method | TR, 13 INCH | |
Slot Width-Nom | 4 mm | |
Surface Mount | YES |