Part Details for EE-SX3350 by OMRON Corporation
Overview of EE-SX3350 by OMRON Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EE-SX3350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4394
|
Newark | Transmissive Photosensor, 5Mm, Smd, Sensor Output:Photo/Optical Ic, Sensor Mounting:Smd, Gap Width:5Mm, Aperture Width:1.4Mm, Forward Current If:30Ma, Reverse Voltage Vr:4V, Forward Voltage:1.2V, Product Range:-, Automotive Rohs Compliant: Yes |Omron EE-SX3350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$1.7000 / $2.9700 | Buy Now |
DISTI #
EESX3350
|
Avnet Americas | Photointerrupter Transmissive Dark-ON Output 4.5V to 16V SMD - Bulk (Alt: EESX3350) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9416 / $1.3077 | Buy Now |
DISTI #
653-EESX3350
|
Mouser Electronics | Optical Switches, Transmissive, Photo IC Output Transmissive SMT Photo-IC Dark ON 5mm RoHS: Compliant | 1283 |
|
$1.2700 / $2.8600 | Buy Now |
DISTI #
77320214
|
Verical | Photointerrupter Transmissive 5mm Photo IC 6-Pin SMD T/R Min Qty: 400 Package Multiple: 400 | Americas - 2400 |
|
$2.6631 | Buy Now |
DISTI #
69789321
|
Verical | Photointerrupter Transmissive 5mm Photo IC 6-Pin SMD T/R Min Qty: 50 Package Multiple: 25 Date Code: 2324 | Americas - 400 |
|
$1.9285 / $2.4503 | Buy Now |
DISTI #
EESX3350
|
Avnet Americas | Photointerrupter Transmissive Dark-ON Output 4.5V to 16V SMD - Bulk (Alt: EESX3350) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9416 / $1.3077 | Buy Now |
DISTI #
000000000005714507
|
Sager | Optical Switches, Transmissive, Photo IC Output Transmissive SMT Photo-IC Dark ON 5mm Min Qty: 400 | 0 |
|
$1.2100 / $1.2800 | Buy Now |
DISTI #
4357464
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$1.9827 | Buy Now |
|
Vyrian | OEM/CM Only | 400 |
|
RFQ |
Part Details for EE-SX3350
EE-SX3350 CAD Models
EE-SX3350 Part Data Attributes:
|
EE-SX3350
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
EE-SX3350
OMRON Corporation
Logic Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2016-10-07 | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Gap Size | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Packing Method | TR, 13 INCH | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |