EE-SX4070
Description: Logic Output Slotted Switch, 1-Channel, 8mm Slot Width, ROHS COMPLIANT PACKAGE-5

Overview of EE-SX4070 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EP610DI-30 Rochester Electronics LLC UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24
EP610DM-35 Rochester Electronics LLC UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
EP610DC-25 Rochester Electronics LLC UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24

Price & Stock for EE-SX4070 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24M1745
Newark Transmissive Photo Interrupter, Photo/Optical Ic, 50 Ma, 1.2 V, 4 V, 0.5 Mm, 8 Mm Rohs Compliant: Yes |Omron EE-SX4070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.4500
  • 10 $2.7400
  • 25 $2.5300
  • 50 $2.3800
  • 100 $2.2800
  • 250 $1.9400
$1.9400 / $3.4500 Buy Now
DISTI # 653-EE-SX4070
Mouser Electronics Optical Switches, Transmissive, Photo IC Output TRANS LIGHT-ON RoHS: Compliant 3952
  • 1 $3.2200
  • 10 $2.7700
  • 25 $2.6300
  • 50 $2.5300
  • 100 $2.3500
  • 200 $1.9100
  • 600 $1.8000
  • 1,000 $1.6200
  • 3,000 $1.5600
$1.5600 / $3.2200 Buy Now
Bristol Electronics   34
RFQ
DISTI # EE-SX4070
TTI Optical Switches, Transmissive, Photo IC Output TRANS LIGHT-ON RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 6844
In Stock
  • 2 $3.1900
  • 5 $2.1500
  • 100 $2.0500
  • 200 $1.6800
  • 400 $1.6400
  • 600 $1.5900
  • 1,000 $1.5400
$1.5400 / $3.1900 Buy Now
DISTI # 000000000000044497
Sager Optical Switches, Transmissive, Photo IC Output TRANS LIGHT-ON Min Qty: 1 500
  • 1 $1.8700
  • 25 $1.8100
  • 100 $1.7600
  • 250 $1.7100
$1.7100 / $1.8700 Buy Now
DISTI # EE-SX4070
Avnet Asia Photointerrupter Transmissive 8mm Photologic, Open Collector 5-Pin (Alt: EE-SX4070) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 2 Days 0
RFQ
DISTI # C1S541200811943
Chip1Stop Photointerrupter Transmissive 8mm Photologic, Open Collector 5-Pin RoHS: Compliant 48
  • 1 $3.0500
  • 10 $2.1000
$2.1000 / $3.0500 Buy Now

CAD Models for EE-SX4070 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EE-SX4070 by OMRON Corporation

EE-SX4070
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT PACKAGE-5
Reach Compliance Code
unknown
Samacsys Manufacturer
Omron Electronics
Additional Feature
CMOS COMPATIBLE
Configuration
SINGLE
Forward Current-Max
0.05 A
Gap Size
8 mm
Hysteresis Ratio-Nom
0.15
Number of Functions
1
On-State Current-Max
0.016 A
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Open Collector
Slot Width-Nom
8 mm
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. EE-SX4070
    OMRON Corporation
    Logic Output Slotted Switch, 1-Channel, 8mm Slot Width, ROHS COMPLIANT PACKAGE-5
    VS

Related Parts for EE-SX4070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EE-SX4070 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EE-SX4070 by OMRON Corporation

Select Manufacturer
Which Manufacturer of EE-SX4070 would you like to use for your alert(s)?
  • Please alert me when EE-SX4070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EE-SX4070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EE-SX4070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EE-SX4070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EE-SX4070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EE-SX4070 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: