Part Details for EE.0530R1FT-2 by Vishay Intertechnologies
Overview of EE.0530R1FT-2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EE.0530R1FT-2
EE.0530R1FT-2 CAD Models
EE.0530R1FT-2 Part Data Attributes
|
EE.0530R1FT-2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EE.0530R1FT-2
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Low Noise | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 4.1 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | EE | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |