Part Details for EE1/48MA5C5 by EBG RESISTORS LLC
Overview of EE1/48MA5C5 by EBG RESISTORS LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for EE1/48MA5C5
EE1/48MA5C5 CAD Models
EE1/48MA5C5 Part Data Attributes
|
EE1/48MA5C5
EBG RESISTORS LLC
Buy Now
Datasheet
|
Compare Parts:
EE1/48MA5C5
EBG RESISTORS LLC
Fixed Resistor, Metal Film, 0.75W, 8000000ohm, 300V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EBG ELEKTRONISCHE BAUELEMENTE GMBH | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 |