-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6863
|
Newark | Aluminum Electrolytic Capacitor, 15Uf, 20%, 25V, Radial, Capacitance:15Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic EEAGA1E150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$0.0390 | Buy Now |
DISTI #
EEA-GA1E150
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Bulk (Alt: EEA-GA1E150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0416 / $0.0471 | Buy Now |
DISTI #
83T6863
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Product that comes on tape, but is not reeled (Alt: 83T6863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.2680 / $0.6470 | Buy Now |
DISTI #
25AC2712
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Bulk (Alt: 25AC2712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1500 Partner Stock |
|
$0.0650 / $0.0860 | Buy Now |
DISTI #
EEA-GA1E150
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Bulk (Alt: EEA-GA1E150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0416 / $0.0471 | Buy Now |
DISTI #
25AC2712
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Bulk (Alt: 25AC2712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1500 Partner Stock |
|
$0.0650 / $0.0860 | Buy Now |
DISTI #
83T6863
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Product that comes on tape, but is not reeled (Alt: 83T6863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.2680 / $0.6470 | Buy Now |
DISTI #
EEAGA1E150
|
TME | Capacitor: electrolytic, THT, 15uF, 25VDC, Ø5x7mm, Pitch: 2mm, ±20% Min Qty: 10 | 10 |
|
$0.1240 / $0.2470 | Buy Now |
DISTI #
EEA-GA1E150
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Bulk (Alt: EEA-GA1E150) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0416 / $0.0471 | Buy Now |
DISTI #
25AC2712
|
Avnet Americas | Cap Aluminum 15uF 25V 20% (5 X 7mm) Radial 2mm 45mA 1000 hr 105°C Bulk - Bulk (Alt: 25AC2712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 1500 Partner Stock |
|
$0.0650 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEAGA1E150
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEAGA1E150
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00375 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 45 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEAGA1E150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEAGA1E150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF1E150MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1CM |
USF1E150MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1TC |
USF1E150MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1BB |
USF1E150MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1BA |
USF1E150MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1CA |
USF1E150MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1CV |
USF1E150MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1TP |
USF1E150MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EEAGA1E150 vs USF1E150MDD1AE |