Part Details for EEE1VA221UAP by Panasonic Electronic Components
Results Overview of EEE1VA221UAP by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE1VA221UAP Information
EEE1VA221UAP by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEE1VA221UAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47AC4822
|
Newark | Cap, 220Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:35V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1VA221UAP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 2000 |
|
$0.2850 / $0.2960 | Buy Now |
|
DISTI #
85Y5039
|
Newark | Cap, 220Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:35V, Esr:-, Product Range:S Series, Lifetime @ Temperature:1000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1VA221UAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 674 |
|
$0.4050 / $0.8380 | Buy Now |
|
|
Bristol Electronics | 5500 |
|
RFQ | ||
|
DISTI #
EEE1VA221UAP
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø8x10.2mm, ±20%, 1000h Min Qty: 1 | 289 |
|
$0.2950 / $0.7000 | Buy Now |
|
|
Ameya Holding Limited | Panasonic S(V)系列 220μF 35 V 直流 铝电容器, ±20%容差, F封装/外壳 | 1000-Authorized Distributor |
|
RFQ | |
|
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
EEE1VA221UAP
|
Avnet Abacus | - Tape and Reel (Alt: EEE1VA221UAP) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: EEE1VA221UAP by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEE1VA221UAP
EEE1VA221UAP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEE1VA221UAP Part Data Attributes
|
|
EEE1VA221UAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1VA221UAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 21 Weeks | |
| Capacitance | 220 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 10.2 Mm | |
| Leakage Current | 0.077 Ma | |
| Length | 8.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 200 Ma | |
| Size Code | 3333 | |
| Surface Mount | Yes | |
| Tan Delta | 0.14 | |
| Terminal Shape | Flat | |
| Width | 8.3 Mm |
Alternate Parts for EEE1VA221UAP
This table gives cross-reference parts and alternative options found for EEE1VA221UAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1VA221UAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EDK227M035S9MAA | KEMET Corporation | $0.2385 | Aluminum Electrolytic Capacitor | EEE1VA221UAP vs EDK227M035S9MAA |
| EEE1VA221UP | Panasonic Electronic Components | $0.3173 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT | EEE1VA221UAP vs EEE1VA221UP |
| EDK227M035A9MAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEE1VA221UAP vs EDK227M035A9MAA |
EEE1VA221UAP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for EEE1VA221UAP is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, EEE1VA221UAP is designed to withstand high vibrations and is suitable for use in applications with vibration levels up to 10G (10 Hz to 2 kHz).
-
EEE1VA221UAP has a moisture resistance rating of JIS C 60068-2-78 (IEC 60068-2-78), which means it can withstand humid environments with a relative humidity of up to 90% at 40°C (104°F) for 56 days.
-
The ESR of EEE1VA221UAP is typically around 0.15 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
EEE1VA221UAP is rated for operation up to 125°C (257°F), but its capacitance and ESR may degrade at higher temperatures. Consult the datasheet for derating information.