Part Details for EEEHA1H470XP by Panasonic Electronic Components
Results Overview of EEEHA1H470XP by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEHA1H470XP Information
EEEHA1H470XP by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEEHA1H470XP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK4318
|
Newark | Cap, Alu Elec, 47Uf, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Ha Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHA1H470XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1148 |
|
$0.2460 / $0.3810 | Buy Now |
|
DISTI #
17AC6785
|
Newark | Cap, 47Μf, 50V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:50V, Esr:-, Product Range:Ha Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHA1H470XP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.1750 / $0.1880 | Buy Now |
|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 50V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2626 (Also Known As: EEE-HA1H470XP) | 236 |
|
$0.3000 / $1.0000 | Buy Now |
|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 50V, 20% +TOL, 20% -TOL, 47UF, SURFACE MOUNT, 2626 | 236 |
|
$0.3000 / $1.0000 | Buy Now |
|
DISTI #
EEEHA1H470XP
|
TME | Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø6.3x7.7mm, ±20%, 1000h Min Qty: 10 | 0 |
|
$0.1970 / $0.2740 | RFQ |
|
|
Ameya Holding Limited | Capacitor: electrolytic, SMD, 47uF, 50VDC, Ø6.3x7.7mm, ±20%, 1000h | 1800-Authorized Distributor |
|
RFQ | |
|
DISTI #
KEL18227
|
Rutronik | V-HA 47uF 50V 20% 6x7 RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tape & Reel |
Stock DE - 900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1437 / $0.1862 | Buy Now |
|
DISTI #
EEEHA1H470XP
|
Avnet Abacus | - Tape and Reel (Alt: EEEHA1H470XP) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | Abacus - 3600 |
|
Buy Now | |
|
DISTI #
EEEHA1H470XP
|
Avnet Asia | (Alt: EEEHA1H470XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 47uF 50V 20% 63mA120Hz SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS | 640 |
|
$0.0856 / $0.1656 | Buy Now |
US Tariff Estimator: EEEHA1H470XP by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EEEHA1H470XP
EEEHA1H470XP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEEHA1H470XP Part Data Attributes
|
|
EEEHA1H470XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA1H470XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 21 Weeks | |
| Capacitance | 47 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Height | 7.7 Mm | |
| Leakage Current | 0.0235 Ma | |
| Length | 6.6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 63 Ma | |
| Size Code | 2626 | |
| Surface Mount | Yes | |
| Tan Delta | 0.12 | |
| Terminal Shape | Flat | |
| Width | 6.6 Mm |
Alternate Parts for EEEHA1H470XP
This table gives cross-reference parts and alternative options found for EEEHA1H470XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHA1H470XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEVHA1H470XP | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, 5.4 MMH CHIP | EEEHA1H470XP vs EEVHA1H470XP |
| AVGA476M50X16T-F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EEEHA1H470XP vs AVGA476M50X16T-F |
| EMLA500ADA470MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EEEHA1H470XP vs EMLA500ADA470MF80G |
| EMVE500ADA470MF80G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT | EEEHA1H470XP vs EMVE500ADA470MF80G |
| 476SVH050MEL | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | EEEHA1H470XP vs 476SVH050MEL |
EEEHA1H470XP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the EEEHA1H470XP is 260°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, the EEEHA1H470XP is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The EEEHA1H470XP is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, the capacitor's characteristics may change at elevated temperatures, so derating may be necessary.
-
Yes, the EEEHA1H470XP is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.
-
The EEEHA1H470XP should be stored in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between 5°C and 30°C, with a relative humidity of 60% or less.