-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2402
|
Newark | Cap, 470Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:470Μf, Voltage Rating:35V, Product Range:Zs- Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.011Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Rohs Compliant: Yes |Panasonic EEHZS1V471P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$1.0800 / $2.3300 | Buy Now |
DISTI #
EEH-ZS1V471P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZS1V471P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8690 / $0.9839 | Buy Now |
|
Future Electronics | CAP ALUM POLY 470UF 20% 35V SMD RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
EEH-ZS1V471P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZS1V471P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8690 / $0.9839 | Buy Now |
DISTI #
EEHZS1V471P
|
TME | Capacitor: hybrid, 470uF, 35VDC, ESR: 11mΩ, ZS, SMD, ±20%, -55÷125°C Min Qty: 1 | 155 |
|
$1.2100 / $1.9200 | Buy Now |
DISTI #
EEH-ZS1V471P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 35 V, ± 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZS1V471P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8690 / $0.9839 | Buy Now |
DISTI #
EEHZS1V471P
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 470 uF, 35 V, � 20%, Radial Can - SMD (Alt: EEHZS1V471P) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 35V 470uF Hybrid ��20% 11m�� 600mA@100Hz SMD,D10xL16.5mm Solid Capacitors ROHS | 1101 |
|
$0.7910 / $1.2924 | Buy Now |
|
Chips Pulse Industry Limited | 470uF ±, 20% 35V 10mm 16.5mm 1000hrs 125℃ -55℃~ 125℃ SMD 10x16.5mm Aluminum Electrolytic Capacitors - SMD RoHS Purchase Online, Ship Immediately | 1309 |
|
$0.7264 / $0.9076 | Buy Now |
DISTI #
2946549
|
element14 Asia-Pacific | CAP, 470UF, 35V, ALU ELEC, HYBRID, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 81 |
|
$1.0692 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZS1V471P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZS1V471P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1645 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 435 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEHZS1V471P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZS1V471P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEHZU1V471P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | Panasonic Electronic Components | EEHZS1V471P vs EEHZU1V471P |