Filter Your Search
1 - 1 of 1 results
|
EEHZS1V471P
Panasonic Electronic Components
|
$1.3487 | Yes | Active | 470 µF | 35 V | 435 mA | 20 % | 4141 | 11 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 164.5 µA | 0.12 | e6 | AEC-Q200 | 135 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 16.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |