Part Details for EEJL1VC685R by Panasonic Electronic Components
Overview of EEJL1VC685R by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEJL1VC685R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 6.8uf, 35V, 20±% | 219 |
|
$0.9500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 35V, 20±% (Also Known As: EEJ-L1VC685R) | 219 |
|
$0.9500 | Buy Now |
Part Details for EEJL1VC685R
EEJL1VC685R CAD Models
EEJL1VC685R Part Data Attributes
|
EEJL1VC685R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEJL1VC685R
Panasonic Electronic Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2312, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Manufacturer Series | TE-L | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 428 mA | |
Series | EEJL(35V) | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for EEJL1VC685R
This table gives cross-reference parts and alternative options found for EEJL1VC685R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEJL1VC685R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C685M035D0475 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | EEJL1VC685R vs TR3C685M035D0475 |
ECST1VC685R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Panasonic Electronic Components | EEJL1VC685R vs ECST1VC685R |
TR3C685M035C0475 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | EEJL1VC685R vs TR3C685M035C0475 |
TEESVC1V685M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | EEJL1VC685R vs TEESVC1V685M12R |
293D685X0035C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | EEJL1VC685R vs 293D685X0035C2WE3 |
ESVC1V685M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | EEJL1VC685R vs ESVC1V685M |
B45035C6856M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | KEMET Corporation | EEJL1VC685R vs B45035C6856M357 |
TA035TCM685MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | EEJL1VC685R vs TA035TCM685MCR |
B45196H6685M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | EEJL1VC685R vs B45196H6685M306 |
293D685X0035C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | EEJL1VC685R vs 293D685X0035C8T |