-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6314
|
Newark | Cap, 1000Μf, 50V, 20% Rohs Compliant: Yes |Panasonic EEUFR1H102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20252 |
|
$0.9110 / $1.7600 | Buy Now |
DISTI #
EEU-FR1H102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1H102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7667 / $0.8681 | Buy Now |
DISTI #
EEU-FR1H102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1H102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7667 / $0.8681 | Buy Now |
DISTI #
EEUFR1H102
|
TME | Capacitor: electrolytic, low ESR, THT, 1000uF, 50VDC, Ø16x25mm Min Qty: 1 | 0 |
|
$0.7500 / $1.8400 | RFQ |
DISTI #
EEU-FR1H102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: EEU-FR1H102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7667 / $0.8681 | Buy Now |
DISTI #
EEUFR1H102
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EEUFR1H102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 3 Days | Abacus - 7700 |
|
Buy Now | |
DISTI #
2508131
|
element14 Asia-Pacific | CAP, 1000F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 20338 |
|
$0.7473 / $1.4799 | Buy Now |
DISTI #
2508131
|
Farnell | CAP, 1000F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 20252 |
|
$0.8955 / $2.1357 | Buy Now |
|
LCSC | 1000uF 50V 16m100kHz 20% 3.32A100kHz PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 10 |
|
$0.7729 / $1.2235 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 1000uF 20% 50V 105C 10000hrs 3320mA 7.5mm 16x25 Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7500 |
|
$0.8194 / $0.8806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1H102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1H102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2490 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1H102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1H102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZLH1000M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1H102 vs 50ZLH1000M16X25 |
MAL204861102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EEUFR1H102 vs MAL204861102E3 |
8102LFM1625RTN711B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H102 vs 8102LFM1625RTN711B |
50ZLH1000MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1H102 vs 50ZLH1000MEFC16X25 |
50ZLH1000MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | EEUFR1H102 vs 50ZLH1000MCA16X25 |
8102LFM1625RTN211P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H102 vs 8102LFM1625RTN211P |
2102LFM1625RTN411M | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EEUFR1H102 vs 2102LFM1625RTN411M |
MK1H108M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EEUFR1H102 vs MK1H108M16025SS |
50ZL1000MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EEUFR1H102 vs 50ZL1000MKC16X25 |
EKZE500ETD102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EEUFR1H102 vs EKZE500ETD102ML25S |