-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEU-HD1E470B
|
Avnet Americas | Cap Aluminum 47uF 25V 20% (5 X 11mm) Radial 5mm 91mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: EEU-HD1E470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1156 / $0.1309 | Buy Now |
DISTI #
51700359
|
Verical | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 91mA 1000h 105°C Automotive Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2010 | Americas - 2000 |
|
$0.1612 / $0.3268 | Buy Now |
DISTI #
EEUHD1E470B
|
TME | Capacitor: electrolytic, THT, 47uF, 25VDC, Ø5x11mm, Pitch: 5mm, ±20% Min Qty: 1000 | 0 |
|
$0.1610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUHD1E470B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUHD1E470B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01175 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 91 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUHD1E470B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUHD1E470B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDM0511LEN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EEUHD1E470B vs 8470LDM0511LEN7F |
RXK470M1EBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EEUHD1E470B vs RXK470M1EBK-0511S |
8470LDM0511LEN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EEUHD1E470B vs 8470LDM0511LEN5E |
8470LDM0511LE05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EEUHD1E470B vs 8470LDM0511LE05M |
8470LDM0511LEN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EEUHD1E470B vs 8470LDM0511LEN5D |
NRWP470M25V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | EEUHD1E470B vs NRWP470M25V5X11TBF1F |
8470LDM0511LE01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EEUHD1E470B vs 8470LDM0511LE01J |
NRWP470M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | EEUHD1E470B vs NRWP470M25V5X11TBSTF |
RP1E476M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EEUHD1E470B vs RP1E476M05011TS |
8470LDM0511LEN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | EEUHD1E470B vs 8470LDM0511LEN0F |