Part Details for EF6809E-CV by Thales Group
Overview of EF6809E-CV by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for EF6809E-CV
EF6809E-CV CAD Models
EF6809E-CV Part Data Attributes
|
EF6809E-CV
Thales Group
Buy Now
Datasheet
|
Compare Parts:
EF6809E-CV
Thales Group
Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 1 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for EF6809E-CV
This table gives cross-reference parts and alternative options found for EF6809E-CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF6809E-CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP80C86-2Z | 16-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, MS-011AC, DIP-40 | Intersil Corporation | EF6809E-CV vs CP80C86-2Z |
EF6809CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | EF6809E-CV vs EF6809CV |
EF6809C | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | EF6809E-CV vs EF6809C |
CDP1806ACE | 8-BIT, 5MHz, MICROPROCESSOR, PDIP40 | Intersil Corporation | EF6809E-CV vs CDP1806ACE |
EF68A09JM | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | EF6809E-CV vs EF68A09JM |
5962-8513303QA | Microprocessor, 80-Bit, 6MHz, HMOS, | Defense Logistics Agency | EF6809E-CV vs 5962-8513303QA |
MC68B09CP | 8-BIT, 2MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | EF6809E-CV vs MC68B09CP |
EF68A09CMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | EF6809E-CV vs EF68A09CMG/B |
MD80C88-2/883 | 8-BIT, 8MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Intersil Corporation | EF6809E-CV vs MD80C88-2/883 |
HS1-80C86RH-8 | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-40 | Intersil Corporation | EF6809E-CV vs HS1-80C86RH-8 |