Part Details for 5962-8513303QA by Defense Logistics Agency
Overview of 5962-8513303QA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8513303QA
5962-8513303QA CAD Models
5962-8513303QA Part Data Attributes:
|
5962-8513303QA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8513303QA
Defense Logistics Agency
Microprocessor, 80-Bit, 6MHz, HMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Bit Size | 80 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 6 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-8513303QA
This table gives cross-reference parts and alternative options found for 5962-8513303QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8513303QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF68A09E-C | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8513303QA vs EF68A09E-C |
HS-80C86RH | 16-BIT, 5MHz, MICROPROCESSOR, UUC40 | Intersil Corporation | 5962-8513303QA vs HS-80C86RH |
8405202QX | 16-BIT, 8MHz, MICROPROCESSOR, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | Intersil Corporation | 5962-8513303QA vs 8405202QX |
5962-8601601QA | Microprocessor, 16-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Defense Logistics Agency | 5962-8513303QA vs 5962-8601601QA |
MD80C86-2/B | 16-BIT, 8MHz, MICROPROCESSOR, CDIP40, CERDIP-40 | Intersil Corporation | 5962-8513303QA vs MD80C86-2/B |
MD80C88/B | 16-BIT, 5MHz, MICROPROCESSOR, CDIP40, CERDIP-40 | Intersil Corporation | 5962-8513303QA vs MD80C88/B |
HS1-80C86RH-PROTO | IC 16-BIT, 5 MHz, MICROPROCESSOR, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40, Microprocessor | Intersil Corporation | 5962-8513303QA vs HS1-80C86RH-PROTO |
EF68A09CMB/C | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8513303QA vs EF68A09CMB/C |
EF68A09E-CV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Thales Group | 5962-8513303QA vs EF68A09E-CV |
EF6809JMG/B | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | 5962-8513303QA vs EF6809JMG/B |