Part Details for EF68A09JV by Atmel Corporation
Overview of EF68A09JV by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for EF68A09JV
EF68A09JV CAD Models
EF68A09JV Part Data Attributes:
|
EF68A09JV
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
EF68A09JV
Atmel Corporation
Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 |
Alternate Parts for EF68A09JV
This table gives cross-reference parts and alternative options found for EF68A09JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EF68A09JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF68A09E-JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | EF68A09JV vs EF68A09E-JV |
MC68A09ECP | Microprocessor, 8-Bit, 1.5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Motorola Semiconductor Products | EF68A09JV vs MC68A09ECP |
EF68A09JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | EF68A09JV vs EF68A09JV |
EF68A09J | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | EF68A09JV vs EF68A09J |
EF68A09E-JMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | EF68A09JV vs EF68A09E-JMG/B |
MC68A09EP | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | EF68A09JV vs MC68A09EP |
EF68A09E-JM | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | EF68A09JV vs EF68A09E-JM |
EF68A09JMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | EF68A09JV vs EF68A09JMG/B |
EF68A09E-JM | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | EF68A09JV vs EF68A09E-JM |
EF68A09E-JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | EF68A09JV vs EF68A09E-JV |