Part Details for MC68A09ECP by Motorola Semiconductor Products
Overview of MC68A09ECP by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68A09ECP
MC68A09ECP CAD Models
MC68A09ECP Part Data Attributes:
|
MC68A09ECP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68A09ECP
Motorola Semiconductor Products
Microprocessor, 8-Bit, 1.5MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1.5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 1.5 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68A09ECP
This table gives cross-reference parts and alternative options found for MC68A09ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68A09ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EF68A09E-JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | MC68A09ECP vs EF68A09E-JV |
EF68A09JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | MC68A09ECP vs EF68A09JV |
EF68A09J | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | MC68A09ECP vs EF68A09J |
EF68A09E-JMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | MC68A09ECP vs EF68A09E-JMG/B |
MC68A09EP | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | MC68A09ECP vs MC68A09EP |
EF68A09E-JM | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | MC68A09ECP vs EF68A09E-JM |
EF68A09JMG/B | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | MC68A09ECP vs EF68A09JMG/B |
EF68A09JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, TIN DIPPED, CERDIP-40 | Atmel Corporation | MC68A09ECP vs EF68A09JV |
EF68A09E-JM | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | MC68A09ECP vs EF68A09E-JM |
EF68A09E-JV | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Thales Group | MC68A09ECP vs EF68A09E-JV |