Part Details for EFM32G840F128G-E-QFN64 by Silicon Laboratories Inc
Overview of EFM32G840F128G-E-QFN64 by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32G840F128G-E-QFN64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM32G840F128G-E-QFN64-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 1300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6359 | Buy Now |
DISTI #
634-32G840F128GEFN64
|
Mouser Electronics | ARM Microcontrollers - MCU 128k Flash, 16k RAM, 4x24 LCD, AES RoHS: Compliant | 1040 |
|
$4.6300 / $8.1600 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.5500 | Buy Now |
Part Details for EFM32G840F128G-E-QFN64
EFM32G840F128G-E-QFN64 CAD Models
EFM32G840F128G-E-QFN64 Part Data Attributes
|
EFM32G840F128G-E-QFN64
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32G840F128G-E-QFN64
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-07-28 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | EFM32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Number of Timers | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32G840F128G-E-QFN64
This table gives cross-reference parts and alternative options found for EFM32G840F128G-E-QFN64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32G840F128G-E-QFN64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32G840F128-QFN64 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, QFN-64 | Silicon Laboratories Inc | EFM32G840F128G-E-QFN64 vs EFM32G840F128-QFN64 |