Datasheets
packagee
EFM32G890F128-BGA112 by: Silicon Laboratories Inc

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA112

Part Details for EFM32G890F128-BGA112 by Silicon Laboratories Inc

Results Overview of EFM32G890F128-BGA112 by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

EFM32G890F128-BGA112 Information

EFM32G890F128-BGA112 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for EFM32G890F128-BGA112

Part # Distributor Description Stock Price Buy
DISTI # 914-1017-2-ND
DigiKey IC MCU 32BIT 128KB FLASH 112BGA Lead time: 52 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
Vyrian Peripheral ICs 2602
RFQ

US Tariff Estimator: EFM32G890F128-BGA112 by Silicon Laboratories Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

EFM32G890F128-BGA112
Silicon Laboratories Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for EFM32G890F128-BGA112

EFM32G890F128-BGA112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EFM32G890F128-BGA112 Part Data Attributes

EFM32G890F128-BGA112 Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
EFM32G890F128-BGA112 Silicon Laboratories Inc RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA112
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Lfbga, Bga112,11x11,32
Reach Compliance Code Compliant
ECCN Code 3A991.a.2
HTS Code 8542.31.00.25
Has ADC Yes
Address Bus Width 16
Bit Size 32
Boundary Scan No
CPU Family Cortex-M3
Clock Frequency-Max 32 Mhz
DAC Channels Yes
DMA Channels Yes
External Data Bus Width 16
JESD-30 Code S-PBGA-B112
Length 10 Mm
Number of I/O Lines 90
Number of Terminals 112
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels Yes
Package Body Material Plastic/Epoxy
Package Code LFBGA
Package Equivalence Code BGA112,11X11,32
Package Shape Square
Package Style Grid Array, Low Profile, Fine Pitch
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability Flash
Seated Height-Max 1.3 Mm
Speed 32 Mhz
Supply Voltage-Max 3.8 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Ball
Terminal Pitch 0.8 Mm
Terminal Position Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 10 Mm
uPs/uCs/Peripheral ICs Type Microcontroller, Risc

Alternate Parts for EFM32G890F128-BGA112

This table gives cross-reference parts and alternative options found for EFM32G890F128-BGA112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32G890F128-BGA112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
EFM32G890F128G-E-BGA112R Silicon Laboratories Inc Check for Price RISC Microcontroller, 32-Bit, FLASH, EFM32 CPU, 32MHz, CMOS, PBGA112 EFM32G890F128-BGA112 vs EFM32G890F128G-E-BGA112R
equivalents icon

EFM32G890F128-BGA112 Related Parts

EFM32G890F128-BGA112 Frequently Asked Questions (FAQ)

  • The maximum operating frequency of the EFM32G890F128-BGA112 is 40 MHz.

  • The clock source for the EFM32G890F128-BGA112 can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock divider settings.

  • The maximum current consumption of the EFM32G890F128-BGA112 depends on the operating frequency and voltage. At 3.3V and 40MHz, the maximum current consumption is approximately 15mA.

  • The EFM32G890F128-BGA112 has several low-power modes, including Sleep, Deep Sleep, and Shutoff. These modes can be entered using the Energy Mode (EM) registers. The device can wake up from these modes using interrupts, timers, or other events.

  • The flash memory endurance of the EFM32G890F128-BGA112 is 10,000 erase/write cycles.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM32G890F128-BGA112 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM32G890F128-BGA112 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM32G890F128-BGA112 would you like to use for your alert(s)?
  • Please alert me when EFM32G890F128-BGA112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM32G890F128-BGA112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM32G890F128-BGA112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM32G890F128-BGA112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM32G890F128-BGA112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM32G890F128-BGA112 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: