Part Details for EFM32JG1B100F256IM32-C0 by Silicon Laboratories Inc
Results Overview of EFM32JG1B100F256IM32-C0 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFM32JG1B100F256IM32-C0 Information
EFM32JG1B100F256IM32-C0 by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EFM32JG1B100F256IM32-C0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EFM32JG1B100F256IM32-C0-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32QFN Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9150 | Buy Now |
|
DISTI #
634-G1B100F256IM32C0
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 256 kB MCU RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
|
Braemac Americas-Symmetry | ARM Cortex-M3 32-bit 40 MHz 256 kB MCU Min Qty: 1 | 0 |
|
$3.3100 | Buy Now |
US Tariff Estimator: EFM32JG1B100F256IM32-C0 by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EFM32JG1B100F256IM32-C0
EFM32JG1B100F256IM32-C0 Part Data Attributes
|
|
EFM32JG1B100F256IM32-C0
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32JG1B100F256IM32-C0
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of DMA Channels | 8 | |
| Number of I/O Lines | 24 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 32 | |
| Number of Timers | 4 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.9 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 200 Ma | |
| Supply Voltage-Max | 3.8 V | |
| Supply Voltage-Min | 1.85 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |