Part Details for EFM8LB12F64E-A-QSOP24 by Silicon Laboratories Inc
Overview of EFM8LB12F64E-A-QSOP24 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for EFM8LB12F64E-A-QSOP24
EFM8LB12F64E-A-QSOP24 CAD Models
EFM8LB12F64E-A-QSOP24 Part Data Attributes:
|
EFM8LB12F64E-A-QSOP24
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8LB12F64E-A-QSOP24
Silicon Laboratories Inc
Microcontroller, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8LB12F64E-A-QSOP24
This table gives cross-reference parts and alternative options found for EFM8LB12F64E-A-QSOP24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8LB12F64E-A-QSOP24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8LB12F64E-C-QSOP24 | Microcontroller, | Silicon Laboratories Inc | EFM8LB12F64E-A-QSOP24 vs EFM8LB12F64E-C-QSOP24 |
EFM8LB12F64E-C-QSOP24R | Microcontroller, | Silicon Laboratories Inc | EFM8LB12F64E-A-QSOP24 vs EFM8LB12F64E-C-QSOP24R |