-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5271
|
Newark | 8 Bit Microcontroller, Efm8 - Universal Bee, 50 Mhz, 16 Kb, 2.25 Kb, 28, Qfn Rohs Compliant: Yes |Silicon Labs EFM8UB10F16G-C-QFN28 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$1.1800 / $2.3400 | Buy Now |
DISTI #
336-3409-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1493 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
634-8UB10F16GCQFN28
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU RoHS: Compliant | 1824 |
|
$1.1300 / $2.2500 | Buy Now |
DISTI #
V79:2366_22818195
|
Arrow Electronics | 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1908 | Americas - 13 |
|
Buy Now | |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8UB10F16G-C-QFN28
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8UB10F16G-C-QFN28
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | C8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2304 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 50 MHz | |
Supply Current-Max | 10.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for EFM8UB10F16G-C-QFN28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8UB10F16G-C-QFN28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8UB10F16G-B-QFN28R | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8UB10F16G-C-QFN28 vs EFM8UB10F16G-B-QFN28R |
EFM8UB10F16G-B-QFN28 | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8UB10F16G-C-QFN28 vs EFM8UB10F16G-B-QFN28 |