Part Details for EFPLS2AJ393D032LH by Eaton Bussmann
Results Overview of EFPLS2AJ393D032LH by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFPLS2AJ393D032LH Information
EFPLS2AJ393D032LH by Eaton Bussmann is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EFPLS2AJ393D032LH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | CAP EFPLS 2000VDC 0.039uF J 2LEADS COO: China RoHS: Compliant | 0 |
|
$1.5300 / $3.1900 | Buy Now |
|
DISTI #
000000000007464956
|
Sager | CAP EFPLS 2000VDC 0.039UF J 2LEADS Min Qty: 1400 | 0 |
|
$1.6600 | Buy Now |