Diodes
EGP10B-AP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of EGP10B-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for EGP10B-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGP10B-AP by Micro Commercial Components

EGP10B-AP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. EGP10B-AP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for EGP10B-AP

This table gives cross-reference parts and alternative options found for EGP10B-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP10B-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EGP10BT50R Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation EGP10B-AP vs EGP10BT50R
EGP10BT26R Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation EGP10B-AP vs EGP10BT26R
EGP10B 1.0A Ultra Fast Recovery Rectifier, 5000-REEL onsemi EGP10B-AP vs EGP10B
EGP10B-BP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components EGP10B-AP vs EGP10B-BP
EGP10B-E3/54 DIODE 1A 100V 50NS SMC Vishay Semiconductors EGP10B-AP vs EGP10B-E3/54
EGP10B.TR Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation EGP10B-AP vs EGP10B.TR
EGP10B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation EGP10B-AP vs EGP10B
EGP10BHE3/54 ULTRA FAST RECOVERY RECTFR 100V 1A 2PIN DO-204AL - Tape and Reel Vishay Semiconductors EGP10B-AP vs EGP10BHE3/54
EGP10BT50A Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation EGP10B-AP vs EGP10BT50A
EGP10B-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, Vishay Intertechnologies EGP10B-AP vs EGP10B-E3/54
Part Number Description Manufacturer Compare
1N4934H05 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor EGP10B-AP vs 1N4934H05
1N4002-BP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components EGP10B-AP vs 1N4002-BP
1N4934X Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2 Microsemi Corporation EGP10B-AP vs 1N4934X
SF4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated EGP10B-AP vs SF4002
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 TDK Micronas GmbH EGP10B-AP vs 1N4002
1N4934GD1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Yangzhou Yangjie Electronics Co Ltd EGP10B-AP vs 1N4934GD1
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation EGP10B-AP vs 1N4934GP
1N4934H02-3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor EGP10B-AP vs 1N4934H02-3
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc EGP10B-AP vs 1N4934GP
S5566BTPB2 DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, Signal Diode Toshiba America Electronic Components EGP10B-AP vs S5566BTPB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGP10B-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGP10B-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of EGP10B-AP would you like to use for your alert(s)?
  • Please alert me when EGP10B-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGP10B-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGP10B-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGP10B-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGP10B-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGP10B-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: