There are no models available for this part yet.
Overview of EGP10B-E3/54 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for EGP10B-E3/54 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EGP10B-E3/54
|
Avnet Americas | 1A,100V,50NS,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: EGP10B-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1504 | Buy Now | |
DISTI #
625-EGP10B-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 100 Volt RoHS: Compliant | 0 |
|
$0.1550 | Order Now | |
Bristol Electronics | 11000 |
|
RFQ | ||||
Quest Components | 8800 |
|
$0.1619 / $0.5395 | Buy Now | |||
DISTI #
EGP10B-E3/54
|
TTI | Rectifiers 1.0 Amp 100 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1430 | Buy Now | |
DISTI #
SMC-EGP10B-E3/54
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5500 |
|
RFQ | ||
DISTI #
EGP10B-E3/54
|
EBV Elektronik | Diode Switching 100V 1A 2-Pin DO-204AL T/R (Alt: EGP10B-E3/54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for EGP10B-E3/54 by Vishay Intertechnologies
Part Data Attributes for EGP10B-E3/54 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for EGP10B-E3/54
This table gives cross-reference parts and alternative options found for EGP10B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP10B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP10B-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP10B-E3/54 vs EGP10B-AP |
EGP10B | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | EGP10B-E3/54 vs EGP10B |
EGP10BAMP | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | EGP10B-E3/54 vs EGP10BAMP |
EGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP10B-E3/54 vs EGP10B |
EGP10BHE3/54 | ULTRA FAST RECOVERY RECTFR 100V 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | EGP10B-E3/54 vs EGP10BHE3/54 |
EGP10B | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP10B-E3/54 vs EGP10B |
EGP10B-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP10B-E3/54 vs EGP10B-TP |
EGP10B-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | EGP10B-E3/54 vs EGP10B-E3/73 |
EGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | EGP10B-E3/54 vs EGP10B |
EGP10B.TR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | EGP10B-E3/54 vs EGP10B.TR |