Part Details for EGXL250ETD221MJC5S by United Chemi-Con Inc
Results Overview of EGXL250ETD221MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGXL250ETD221MJC5S Information
EGXL250ETD221MJC5S by United Chemi-Con Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EGXL250ETD221MJC5S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EGXL250ETD221MJC5S-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2044 | Buy Now |
|
DISTI #
661-EGXL250ETD221MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25Volts 220uF RoHS: Compliant | 0 |
|
$0.1870 / $0.9000 | Order Now |
|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors COO: Indonesia RoHS: Compliant | 0 |
|
$0.1430 / $0.2606 | Buy Now |
|
DISTI #
EGXL250ETD221MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | Aluminum Electrolytic Capacitors COO: Indonesia RoHS: Compliant | 0 |
|
$0.1430 / $0.2606 | Buy Now |