Part Details for EKYB101ELL101MJ20S by Chemi-Con
Results Overview of EKYB101ELL101MJ20S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EKYB101ELL101MJ20S Information
EKYB101ELL101MJ20S by Chemi-Con is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EKYB101ELL101MJ20S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87563031
|
Verical | Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.04A 10000h 105C Bulk Min Qty: 290 Package Multiple: 1 Date Code: 2304 | Americas - 1151 |
|
$0.3490 / $0.8180 | Buy Now |
|
DISTI #
EKYB101ELL101MJ20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF Tol 20% 10x20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 200 In Stock |
|
$0.1990 / $0.2050 | Buy Now |
US Tariff Estimator: EKYB101ELL101MJ20S by Chemi-Con
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EKYB101ELL101MJ20S
EKYB101ELL101MJ20S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EKYB101ELL101MJ20S Part Data Attributes
|
|
EKYB101ELL101MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB101ELL101MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 100 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.1 Ma | |
| Length | 20 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Ripple Current | 416 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for EKYB101ELL101MJ20S
This table gives cross-reference parts and alternative options found for EKYB101ELL101MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB101ELL101MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEUFR2A101B | Panasonic Electronic Components | $0.5734 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | EKYB101ELL101MJ20S vs EEUFR2A101B |
| 8101MAM1020RX010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | EKYB101ELL101MJ20S vs 8101MAM1020RX010 |
| B41851A9107M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKYB101ELL101MJ20S vs B41851A9107M001 |
| 100YXJ100MRK10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | EKYB101ELL101MJ20S vs 100YXJ100MRK10X20 |
| ML2A107M10020CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | EKYB101ELL101MJ20S vs ML2A107M10020CS |
| 1101MAM1020RTN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | EKYB101ELL101MJ20S vs 1101MAM1020RTN0110 |
| 8101MAM1020RXN511P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | EKYB101ELL101MJ20S vs 8101MAM1020RXN511P |
| 8101MAM1020RT00J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | EKYB101ELL101MJ20S vs 8101MAM1020RT00J |
| 8101MAM1020RT01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | EKYB101ELL101MJ20S vs 8101MAM1020RT01J |
| 8101MAM1020RXN7F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | EKYB101ELL101MJ20S vs 8101MAM1020RXN7F |