Part Details for EL15D8G2F-100.000M by Ecliptek Corporation
Overview of EL15D8G2F-100.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EL15D8G2F-100.000M
EL15D8G2F-100.000M CAD Models
EL15D8G2F-100.000M Part Data Attributes
|
EL15D8G2F-100.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EL15D8G2F-100.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 100 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Manufacturer Series | EL15D8 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EL15D8G2F-100.000M
This table gives cross-reference parts and alternative options found for EL15D8G2F-100.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL15D8G2F-100.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-706-HDW-FABN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | EL15D8G2F-100.000M vs VC-706-HDW-FABN-100M000000 |
EL15D8H2F-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EL15D8G2F-100.000M vs EL15D8H2F-100.000M |
OTERDCVANF-100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Taitien Electronics Co Ltd | EL15D8G2F-100.000M vs OTERDCVANF-100.000000 |
SDS3823B-100.0000 | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EL15D8G2F-100.000M vs SDS3823B-100.0000 |
SDS3833A-100.0000(T) | LVDS Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EL15D8G2F-100.000M vs SDS3833A-100.0000(T) |
530NB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EL15D8G2F-100.000M vs 530NB100M000DGR |
SDS3824B-100.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EL15D8G2F-100.000M vs SDS3824B-100.0000(T) |
530FA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EL15D8G2F-100.000M vs 530FA100M000DG |
SDS3823E-100.0000(T) | LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Pericom Semiconductor Corporation | EL15D8G2F-100.000M vs SDS3823E-100.0000(T) |
531FA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EL15D8G2F-100.000M vs 531FA100M000DG |